Honeywell Plug In Power Relay, 24V dc Coil, 3A Switching Current, 4PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
842-1672
Distrelec Article No.:
110-36-180
Mfr. Part No.:
SZR-MY4-N1-DC24V
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V dc

Length

21.5mm

Coil Resistance

650Ω

Coil Power

900mW

Life

100000000 (Mechanical) Operations, 200000 (Electrical) Operations

Depth

36mm

Isolation Coil To Contact

1.8kV ac

Contact Material

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Height

28mm

Maximum Switching Power DC

72 W

Maximum Switching Power AC

660VA

Application

General Purpose

Honeywell SZR Series


Honeywell SZR-LY/MY series of general-purpose power relays are designed for a wide range of applications including power as well as logic control for factory machines and control panels.

Small package design
High dielectric strength
High reliability and long life
Ultra-high sensitivity with quick response time
High vibration and shock resistance
Options include LED indicator, diode protection, and LED indicator/diode protection

Approvals

UL listed, CE certified, CSA certified

Related links