Panasonic PCB Mount Automotive Relay, 12V dc Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 815-6592
- Mfr. Part No.:
- JSM1-12V-5
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-6592
- Mfr. Part No.:
- JSM1-12V-5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 15A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage DC | 16V | |
| Length | 22mm | |
| Coil Resistance | 225 Ω | |
| Coil Power | 640mW | |
| Life | 10^5 (Electrical - NO) Operations, 10^7 (Mechanical) Operations, 5 x 10^4 (Electrical NC) Operations | |
| Contact Material | Gold Alloy | |
| Height | 16.4mm | |
| Depth | 16mm | |
| Isolation Coil To Contact | 1.5kV rms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Power DC | 240 W | |
| Application | Automotive | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 15A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage DC 16V | ||
Length 22mm | ||
Coil Resistance 225 Ω | ||
Coil Power 640mW | ||
Life 10^5 (Electrical - NO) Operations, 10^7 (Mechanical) Operations, 5 x 10^4 (Electrical NC) Operations | ||
Contact Material Gold Alloy | ||
Height 16.4mm | ||
Depth 16mm | ||
Isolation Coil To Contact 1.5kV rms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power DC 240 W | ||
Application Automotive | ||
RoHS Status: Not Applicable
