Panasonic Panel Mount Automotive Relay, 12V dc Coil, 40A Switching Current, SPDT
- RS Stock No.:
- 815-5082
- Mfr. Part No.:
- CB1-12V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.27
(exc. VAT)
£5.12
(inc. VAT)
- RS Stock No.:
- 815-5082
- Mfr. Part No.:
- CB1-12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 40A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage DC | 14V | |
| Length | 26mm | |
| Coil Resistance | 103 Ω | |
| Coil Power | 1.4W | |
| Contact Material | Gold Alloy | |
| Life | 10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations | |
| Height | 25mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 22mm | |
| Isolation Coil To Contact | 500V rms | |
| Application | Agricultural Equipment, Automotive | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Switching Current 40A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage DC 14V | ||
Length 26mm | ||
Coil Resistance 103 Ω | ||
Coil Power 1.4W | ||
Contact Material Gold Alloy | ||
Life 10 ^6 (Mechanical) Operations, 10^5 (Electrical) Operations | ||
Height 25mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Depth 22mm | ||
Isolation Coil To Contact 500V rms | ||
Application Agricultural Equipment, Automotive | ||

