Panasonic PCB Power Relay, 5V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 815-5044
- Mfr. Part No.:
- DK2A-L2-5V
- Brand:
- Panasonic
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£12.06
(exc. VAT)
£14.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 82 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.06 |
| 5 + | £11.46 |
*price indicative
- RS Stock No.:
- 815-5044
- Mfr. Part No.:
- DK2A-L2-5V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | DK2A | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 125V ac | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 65°C | |
| Coil Resistance | 125Ω | |
| Length | 20mm | |
| Height | 10mm | |
| Standards/Approvals | UL, CSA, VDE | |
| Width | 15mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series DK2A | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Switching AC Voltage 125V ac | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 65°C | ||
Coil Resistance 125Ω | ||
Length 20mm | ||
Height 10mm | ||
Standards/Approvals UL, CSA, VDE | ||
Width 15mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||

DK Series Relay
These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.
Compact with high capacity
High sensitivity: 200 mW nominal operating power
High surge withstanding, 10,000V between contact and coil
Sealed construction
Miniature size, H10 x W20 x D12.5 mm
Approvals
UL, CSA, TÜV
Related links
- Panasonic PCB Power Relay 8 A Switching Current, DPST
- Panasonic PCB Power Relay 3 A Switching Current, 4 NO
- Panasonic PCB Non-Latching Relay 8.3 mA Switching Current, DPST
- Panasonic PCB Power Relay 10 A Switching Current, DPST
- Panasonic PCB Non-Latching Relay 16.6 mA Switching Current, DPST
- Panasonic PCB Power Relay 5 A Switching Current, DPST
- Panasonic PCB Power Relay 5 A Switching Current, DPST
- Panasonic PCB Power Relay 16 A Switching Current, DPST
