Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, DPST
- RS Stock No.:
- 811-3539
- Mfr. Part No.:
- HEV2AN-P-DC24V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-3539
- Mfr. Part No.:
- HEV2AN-P-DC24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 20A | |
| Maximum Switching Voltage DC | 1000V | |
| Length | 50mm | |
| Coil Resistance | 300 Ω | |
| Coil Power | 1.92W | |
| Isolation Coil To Contact | 5kV rms | |
| Maximum Operating Temperature | +85°C | |
| Series | HE-V | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Life | 10000 Operations | |
| Depth | 41mm | |
| Height | 39.4mm | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 20A | ||
Maximum Switching Voltage DC 1000V | ||
Length 50mm | ||
Coil Resistance 300 Ω | ||
Coil Power 1.92W | ||
Isolation Coil To Contact 5kV rms | ||
Maximum Operating Temperature +85°C | ||
Series HE-V | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Life 10000 Operations | ||
Depth 41mm | ||
Height 39.4mm | ||
Application Power | ||
