Panasonic PCB Power Relay, 5V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 811-3101
- Mfr. Part No.:
- ST1-DC5V-F
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£9.52
(exc. VAT)
£11.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.52 |
| 10 - 19 | £8.96 |
| 20 - 39 | £8.07 |
| 40 - 79 | £7.28 |
| 80 + | £6.53 |
*price indicative
- RS Stock No.:
- 811-3101
- Mfr. Part No.:
- ST1-DC5V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SP4-P | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 150W | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 105Ω | |
| Coil Power | 240mW | |
| Standards/Approvals | UL, CSA, VDE | |
| Height | 11mm | |
| Length | 31mm | |
| Width | 14mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SP4-P | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 150W | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 105Ω | ||
Coil Power 240mW | ||
Standards/Approvals UL, CSA, VDE | ||
Height 11mm | ||
Length 31mm | ||
Width 14mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
ST Series Relay
These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.
High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
Approvals
UL, CSA, VDE, SEV
Related links
- Panasonic PCB Power Relay 8 A Switching Current, SPST
- Panasonic PCB Power Relay 8 A Switching Current, DPST
- Panasonic PCB Power Relay 10 A Switching Current
- Panasonic PCB Power Relay 5 A Switching Current, SPST
- Panasonic PCB Power Relay 10 A Switching Current, SPST
- Panasonic PCB Power Relay 10 A Switching Current, SPST
- Panasonic PCB Power Relay 8 A Switching Current
- Panasonic PCB Power Relay 8 A Switching Current
