Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 807-4267
- Mfr. Part No.:
- G2R-1A-E-T130 DC24
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4267
- Mfr. Part No.:
- G2R-1A-E-T130 DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 380V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 29mm | |
| Coil Resistance | 1100Ω | |
| Coil Power | 530mW | |
| Contact Material | Silver Alloy | |
| Life | 100000 (Electrical) Operations, 20000000 (Mechanical) Operations | |
| Height | 25.5mm | |
| Depth | 13mm | |
| Isolation Coil To Contact | 5kV ac | |
| Maximum Operating Temperature | +70°C | |
| Series | G2R-1 | |
| Minimum Operating Temperature | -40°C | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 380V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 29mm | ||
Coil Resistance 1100Ω | ||
Coil Power 530mW | ||
Contact Material Silver Alloy | ||
Life 100000 (Electrical) Operations, 20000000 (Mechanical) Operations | ||
Height 25.5mm | ||
Depth 13mm | ||
Isolation Coil To Contact 5kV ac | ||
Maximum Operating Temperature +70°C | ||
Series G2R-1 | ||
Minimum Operating Temperature -40°C | ||
Application Power | ||
Related links
- Omron PCB Power Relay 16 A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron PCB Power Relay 16 A Switching Current, SPST
- Omron PCB Power Relay 16 A Switching Current, SPST
- Omron PCB Non-Latching Relay 16 A Switching Current, SPDT
- Omron PCB Mount Power Relay 3A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPST
