Omron PCB Power Relay, 12V dc Coil, 8A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£9.94

(exc. VAT)

£11.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 14 unit(s), ready to ship

Units
Per unit
1 - 24£9.94
25 - 49£8.38
50 - 99£8.00
100 - 249£7.54
250 +£6.68

*price indicative

RS Stock No.:
807-3955
Mfr. Part No.:
G6C-2114P-US-DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G6C

Terminal Type

PCB Pin

Switching Current

8A

Switching AC Voltage

125V ac

Switching DC Voltage

125V dc

Switching Power

300mW

Minimum Operating Temperature

-25°C

Coil Resistance

720Ω

Maximum Operating Temperature

70°C

Height

10mm

Standards/Approvals

CSA, UL

Coil Power

200mW

Width

10mm

Length

20mm

Contact Material

Silver Alloy

Contact Resistance

30mΩ

Omron Power Relay


The Omron G6C series PCB mount non-latching power relay has a contact configuration of SPST. It is actuated with 12VDC coil voltage and 8A switching current. It has a unique moving magnet armature (moving loop system) that reduces the relay size, magnetic interference and contact bounce time.

Features and Benefits


Low power consumption of 200mW

Compact size

PCB pin Terminal type

Certifications


UL approved

CSA certified

Related links