Phoenix Contact Power Relay, 120V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 794-3856
- Mfr. Part No.:
- 2903695
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.24
(exc. VAT)
£14.69
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 7 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £12.24 |
| 5 - 9 | £11.88 |
| 10 + | £11.36 |
*price indicative
- RS Stock No.:
- 794-3856
- Mfr. Part No.:
- 2903695
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 3PDT | |
| Series | REL-OR3/L-120AC/3X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 0.24W | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 1.9kΩ | |
| Height | 54.5mm | |
| Length | 35mm | |
| Standards/Approvals | DIN, IEC | |
| Width | 35mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 3PDT | ||
Series REL-OR3/L-120AC/3X21 | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching Power 0.24W | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 1.9kΩ | ||
Height 54.5mm | ||
Length 35mm | ||
Standards/Approvals DIN, IEC | ||
Width 35mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
REL OR3 Plug in Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.
Octal 11 pin base
3 dual throw contacts
Coil voltages 24 V dc and 24 to 230 V ac
Yellow LED indicator
Test Button
Mechanical switch position indicator
DC versions have freewheeling diode
Related links
- Phoenix Contact DIN Rail Power Relay 16 A Switching Current, 3PDT
- Phoenix Contact Power Relay 50 mA Switching Current, 4PDT
- Phoenix Contact Power Relay 6 A Switching Current, 4PDT
- Phoenix Contact PCB Power Relay 10 A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 16 A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 16 A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 30 A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 12 A Switching Current, DPDT
