Phoenix Contact PCB Mount Power Relay, 120V ac Coil, 30A Switching Current, DPDT
- RS Stock No.:
- 794-3793
- Mfr. Part No.:
- 2903667
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.34
(exc. VAT)
£8.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
- Plus 999,999,957 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £7.34 |
5 - 9 | £7.15 |
10 + | £6.80 |
*price indicative
- RS Stock No.:
- 794-3793
- Mfr. Part No.:
- 2903667
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Coil Voltage | 120V ac | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 30A | |
Number of Poles | 2 | |
Series | REL-IR2/L-120AC/2X21 | |
Latching | No | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 250V dc | |
Length | 21.2mm | |
Coil Resistance | 3770Ω | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +55°C | |
Depth | 27.5mm | |
Height | 35.6mm | |
Life | 20000000 (Mechanical) cycles | |
Contact Material | Silver Alloy | |
Maximum Switching Power AC | 3 kVA | |
Maximum Switching Power DC | 288 W | |
Application | Power | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Number of Poles 2 | ||
Series REL-IR2/L-120AC/2X21 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 250V dc | ||
Length 21.2mm | ||
Coil Resistance 3770Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Depth 27.5mm | ||
Height 35.6mm | ||
Life 20000000 (Mechanical) cycles | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 3 kVA | ||
Maximum Switching Power DC 288 W | ||
Application Power | ||
REL IR2 Plug In Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.
IR2 have 2 contacts
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch
Related links
- Hongfa Europe GMBH Flange Mount Power Relay 30A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 30A Switching Current, DPDT
- TE Connectivity Flange Mount Power Relay 30A Switching Current, DPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, DPDT
- Phoenix Contact PCB Mount Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Relay 30A Switching Current