TE Connectivity Plug In Latching Power Relay, 120V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
 - 783-0855
 - Mfr. Part No.:
 - KUL-11A15S-120
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£69.90
(exc. VAT)
£83.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 10 March 2026
 - Plus 999,999,997 unit(s) shipping from 01 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £69.90 | 
| 10 - 24 | £58.29 | 
| 25 - 49 | £53.54 | 
| 50 - 149 | £49.71 | 
| 150 + | £48.44 | 
*price indicative
- RS Stock No.:
 - 783-0855
 - Mfr. Part No.:
 - KUL-11A15S-120
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Latching | Yes | |
| Terminal Type | Quick Connect | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 120V ac  | ||
Contact Configuration DPDT  | ||
Mounting Type Plug In  | ||
Switching Current 10A  | ||
Number of Poles 2  | ||
Latching Yes  | ||
Terminal Type Quick Connect  | ||
Contact Material Silver Alloy  | ||
Maximum Operating Temperature +85°C  | ||
Minimum Operating Temperature -40°C  | ||
Application General Purpose  | ||
KUL Series Relay
KUL Series relay from TE Connectivity are used typically in alarm systems, process and power control and machine tools.
Magnetic latching
Related links
- TE Connectivity Plug In Power Relay 10A Switching Current, 3PDT
 - TE Connectivity Plug In Latching Power Relay 10A Switching Current, DPDT
 - TE Connectivity Plug In Power Relay 15A Switching Current, DPDT
 - TE Connectivity Plug In Power Relay 5A Switching Current, DPDT
 - Omron Plug In Power Relay 10A Switching Current, DPDT
 - Phoenix Contact PCB Mount Power Relay 10A Switching Current, DPDT
 - Schneider Electric Plug In Power Relay 10A Switching Current, DPDT
 - Allen Bradley Plug In Power Relay 10A Switching Current, DPDT
 
