TE Connectivity PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£4.96

(exc. VAT)

£5.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£4.96
10 - 24£4.70
25 - 49£4.36
50 - 149£4.15
150 +£3.94

*price indicative

RS Stock No.:
783-0791
Mfr. Part No.:
RTB14012F
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Series

RT1

Depth

12.7mm

Height

15.7mm

Contact Material

Silver Nickel Alloy

Application

General Purpose