TE Connectivity Plug In Power Relay, 24V Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 783-0697
- Mfr. Part No.:
- KUMP-11D18-24
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-0697
- Mfr. Part No.:
- KUMP-11D18-24
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 15A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Length | 38.9mm | |
| Coil Resistance | 472Ω | |
| Series | KUMP | |
| Height | 48.4mm | |
| Contact Material | Silver Alloy | |
| Depth | 35.7mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 15A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Length 38.9mm | ||
Coil Resistance 472Ω | ||
Series KUMP | ||
Height 48.4mm | ||
Contact Material Silver Alloy | ||
Depth 35.7mm | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
