TE Connectivity Plug In Power Relay, 120V ac Coil, 15A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£14.07

(exc. VAT)

£16.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 999,999,971 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.07
10 - 24£13.21
25 - 49£12.31
50 - 149£11.17
150 +£10.14

*price indicative

RS Stock No.:
783-0647
Mfr. Part No.:
K10P-11A15-120
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

15A

Number of Poles

2

Latching

No

Series

K10

Terminal Type

Quick Connect

Length

28.2mm

Coil Resistance

3900Ω

Depth

21.8mm

Contact Material

Silver Alloy

Height

34.9mm

Application

General Purpose

K10 Series Relay


K10 Series Miniature General Relay from TE Connectivity

DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C

Related links