TE Connectivity Plug In Power Relay, 6V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
 - 783-0640
 - Mfr. Part No.:
 - KRPA-11DG-6
 - Brand:
 - TE Connectivity
 
Image representative of range
Discontinued
- RS Stock No.:
 - 783-0640
 - Mfr. Part No.:
 - KRPA-11DG-6
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Length | 48.8mm | |
| Coil Resistance | 32Ω | |
| Series | KRPA | |
| Contact Material | Silver Alloy | |
| Height | 34.9mm | |
| Depth | 37.3mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 6V dc  | ||
Contact Configuration DPDT  | ||
Mounting Type Plug In  | ||
Switching Current 10A  | ||
Number of Poles 2  | ||
Latching No  | ||
Terminal Type Plug In  | ||
Length 48.8mm  | ||
Coil Resistance 32Ω  | ||
Series KRPA  | ||
Contact Material Silver Alloy  | ||
Height 34.9mm  | ||
Depth 37.3mm  | ||
Application General Purpose  | ||
- COO (Country of Origin):
 - MX
 
KRPA Series Relay
KRPA Series relay from TE Connectivity are general purpose with industry standard octal-type 8 pin termination
