TE Connectivity Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 783-0514
- Mfr. Part No.:
- R10-E1X4-V700
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£44.13
(exc. VAT)
£52.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £44.13 |
10 - 24 | £41.92 |
25 - 49 | £39.71 |
50 - 149 | £37.55 |
150 + | £36.66 |
*price indicative
- RS Stock No.:
- 783-0514
- Mfr. Part No.:
- R10-E1X4-V700
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Contact Configuration | 4PDT | |
Switching Current | 5A | |
Number of Poles | 4 | |
Series | R10 | |
Latching | No | |
Terminal Type | Plug In | |
Length | 30.15mm | |
Coil Resistance | 700Ω | |
Coil Power | 750mW | |
Depth | 18.6mm | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +75°C | |
Minimum Operating Temperature | -55°C | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Switching Current 5A | ||
Number of Poles 4 | ||
Series R10 | ||
Latching No | ||
Terminal Type Plug In | ||
Length 30.15mm | ||
Coil Resistance 700Ω | ||
Coil Power 750mW | ||
Depth 18.6mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -55°C | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard
UL, CS, RoHS Standard
Related links
- TE Connectivity Power Relay 3A Switching Current, 4PDT
- TE Connectivity Plug In Power Relay 5A Switching Current, 4PDT
- TE Connectivity Power Relay 5A Switching Current, DPDT
- TE Connectivity Power Relay 7.5A Switching Current, DPDT
- TE Connectivity Chassis Mount Power Relay 5A Switching Current, 4PDT
- Carlo Gavazzi Plug In Power Relay 5A Switching Current, 4PDT
- WAGO Plug-In Mount Relay 5A Switching Current, 4PDT
- Lovato Plug In Non-Latching Relay 5A Switching Current, 4PDT