TE Connectivity Power Relay, 24V dc Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 783-0454
- Mfr. Part No.:
- R10-E1Y4-V700
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£95.51
(exc. VAT)
£114.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £95.51 |
| 10 - 24 | £85.67 |
| 25 - 49 | £79.18 |
| 50 - 149 | £70.96 |
| 150 + | £69.54 |
*price indicative
- RS Stock No.:
- 783-0454
- Mfr. Part No.:
- R10-E1Y4-V700
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Series | R10 | |
| Terminal Type | Plug-In | |
| Switching Current | 3A | |
| Switching AC Voltage | 120V ac | |
| Switching DC Voltage | 120V dc | |
| Minimum Operating Temperature | -45°C | |
| Switching Power | 900mW | |
| Coil Resistance | 700Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 30.2mm | |
| Length | 29.6mm | |
| Coil Power | 900mW | |
| Width | 18.7mm | |
| Standards/Approvals | CSA, UL, UR | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Series R10 | ||
Terminal Type Plug-In | ||
Switching Current 3A | ||
Switching AC Voltage 120V ac | ||
Switching DC Voltage 120V dc | ||
Minimum Operating Temperature -45°C | ||
Switching Power 900mW | ||
Coil Resistance 700Ω | ||
Maximum Operating Temperature 70°C | ||
Height 30.2mm | ||
Length 29.6mm | ||
Coil Power 900mW | ||
Width 18.7mm | ||
Standards/Approvals CSA, UL, UR | ||
Contact Material Silver Alloy | ||
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard
Related links
- TE Connectivity Power Relay 5 A Switching Current, 4PDT
- TE Connectivity Power Relay 7.5 A Switching Current, DPDT
- TE Connectivity Power Relay 5 A Switching Current, DPDT
- TE Connectivity Power Relay 5 A Switching Current, 4PDT
- TE Connectivity Power Relay 6 A Switching Current, 4PDT
- TE Connectivity Power Relay 3 A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6 A Switching Current, 4PDT
- TE Connectivity Power Relay 3 A Switching Current, SPDT
