TE Connectivity Power Relay, 24V dc Coil, 15A Switching Current, 3PDT
- RS Stock No.:
- 783-0426
- Mfr. Part No.:
- KUMP-14D18-24
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£22.47
(exc. VAT)
£26.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.47 |
| 10 - 24 | £20.74 |
| 25 - 49 | £19.31 |
| 50 - 149 | £19.11 |
| 150 + | £18.92 |
*price indicative
- RS Stock No.:
- 783-0426
- Mfr. Part No.:
- KUMP-14D18-24
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Series | KUMP | |
| Terminal Type | Quick Connect | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -45°C | |
| Switching Power | 1.25W | |
| Switching AC Voltage | 240V ac | |
| Coil Resistance | 472Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL, UR | |
| Coil Power | 1.25W | |
| Length | 38.9mm | |
| Height | 48.4mm | |
| Width | 35.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Series KUMP | ||
Terminal Type Quick Connect | ||
Switching Current 15A | ||
Minimum Operating Temperature -45°C | ||
Switching Power 1.25W | ||
Switching AC Voltage 240V ac | ||
Coil Resistance 472Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL, UR | ||
Coil Power 1.25W | ||
Length 38.9mm | ||
Height 48.4mm | ||
Width 35.7mm | ||
Contact Material Silver Alloy | ||
KUMP Series Relay
KUMP Series plug-in relay from TE Connectivity. KUMP Series relays offer higher current ratings than those available in the KUP Series but relay dimensions, wiring diagrams and operating characteristics are the same.Relay types ending with 18 mount in the same sockets as the KUP Series relays
Contact Current Rating: 15 Amps
0.187" Quick Connect Terminals
UL File E22575
CSA File LR15734
Related links
- TE Connectivity Power Relay 15 A Switching Current, DPDT
- TE Connectivity Power Relay 10 A Switching Current, 3PDT
- TE Connectivity Flange Power Relay 16 A Switching Current, 3PDT
- TE Connectivity Power Relay 3 A Switching Current, 4PDT
- TE Connectivity Power Relay 10 A Switching Current, DPDT
- TE Connectivity Power Relay 5 A Switching Current, DPDT
- TE Connectivity Power Relay 5 A Switching Current, 4PDT
- TE Connectivity Power Relay 15 A Switching Current, DPDT
