TE Connectivity Socket Power Relay, 110V Coil, 10A Switching Current, 3PDT

Bulk discount available

Subtotal (1 unit)*

£22.37

(exc. VAT)

£26.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£22.37
10 - 24£21.01
25 - 49£19.60
50 - 149£19.24
150 +£18.59

*price indicative

RS Stock No.:
783-0350
Mfr. Part No.:
KUP-14D15-110
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

110V

Product Type

Power Relay

Contact Configuration

3PDT

Mount Type

Socket

Series

T92

Terminal Type

PCB Pin

Switching Current

10A

Minimum Operating Temperature

-45°C

Switching AC Voltage

240V ac

Switching Power

1.25W

Maximum Operating Temperature

70°C

Coil Resistance

10kΩ

Height

63.5mm

Width

35.7mm

Standards/Approvals

UR, CSA, UL

Length

38.9mm

Coil Power

1.25W

Contact Material

Silver Alloy

KUP Series Relay


KUP Series panel plug-in relay from TE Connectivity

Enclosed relay with bracket mounting case

.187" (4.75mm) quick connect/solder terminals

Class B coil insulation

Related links