TE Connectivity Panel Mount Non-Latching Relay, 48V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 783-0316
- Mfr. Part No.:
- R10S-E1Y2-J5.0K
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0316
- Mfr. Part No.:
- R10S-E1Y2-J5.0K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 2A | |
| Length | 30.15mm | |
| Coil Resistance | 500 Ω | |
| Depth | 18.7mm | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +75°C | |
| Minimum Operating Temperature | -55°C | |
| Series | R10 | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Switching Current 2A | ||
Length 30.15mm | ||
Coil Resistance 500 Ω | ||
Depth 18.7mm | ||
Contact Material Silver | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -55°C | ||
Series R10 | ||
Application General Purpose | ||
