TE Connectivity Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
 - 782-1239
 - Mfr. Part No.:
 - KUP-14A15-24
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 782-1239
 - Mfr. Part No.:
 - KUP-14A15-24
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 3 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Length | 38.9mm | |
| Coil Resistance | 72Ω | |
| Contact Material | Silver Alloy | |
| Height | 48.4mm | |
| Series | KUP | |
| Depth | 35.7mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 24V ac  | ||
Contact Configuration 3PDT  | ||
Mounting Type Plug In  | ||
Switching Current 10A  | ||
Number of Poles 3  | ||
Latching No  | ||
Terminal Type Quick Connect  | ||
Length 38.9mm  | ||
Coil Resistance 72Ω  | ||
Contact Material Silver Alloy  | ||
Height 48.4mm  | ||
Series KUP  | ||
Depth 35.7mm  | ||
Application General Purpose  | ||
KUP Series Relay
KUP Series panel plug-in relay from TE Connectivity
Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation
