TE Connectivity Plug In Power Relay, 120V ac Coil, 10A Switching Current, 3PDT

Bulk discount available

Subtotal (1 unit)*

£22.41

(exc. VAT)

£26.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£22.41
10 - 24£19.63
25 - 49£18.81
50 - 149£17.99
150 +£17.48

*price indicative

RS Stock No.:
782-1227
Mfr. Part No.:
KUP-14A15-120
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Series

KUP

Latching

No

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

1700Ω

Contact Material

Silver Alloy

Height

48.4mm

Depth

35.7mm

Application

General Purpose

KUP Series Relay


KUP Series panel plug-in relay from TE Connectivity

Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation

Related links