TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 756-1316
- Mfr. Part No.:
- PCH-105L2M,000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-1316
- Mfr. Part No.:
- PCH-105L2M,000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 20mm | |
| Coil Resistance | 125 Ω | |
| Coil Power | 200mW | |
| Depth | 10mm | |
| Height | 15.2mm | |
| Isolation Coil To Contact | 4kV rms | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -30°C | |
| Series | PCH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 30V | ||
Length 20mm | ||
Coil Resistance 125 Ω | ||
Coil Power 200mW | ||
Depth 10mm | ||
Height 15.2mm | ||
Isolation Coil To Contact 4kV rms | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -30°C | ||
Series PCH | ||
