TE Connectivity PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST

Bulk discount available

Subtotal 10 units (supplied in a box)*

£17.60

(exc. VAT)

£21.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 24£1.76
25 - 49£1.74
50 - 99£1.68
100 +£1.64

*price indicative

Packaging Options:
RS Stock No.:
756-1300P
Mfr. Part No.:
PCH-112L2M,000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Series

PCH

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Length

20mm

Coil Resistance

720Ω

Coil Power

200mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Contact Material

Silver Alloy

Height

15.2mm

Minimum Operating Temperature

-30°C

Depth

10mm