TE Connectivity PCB Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 756-1262
- Mfr. Part No.:
- IM06PGR
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.19
(exc. VAT)
£5.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £4.19 |
| 25 - 49 | £3.65 |
| 50 - 99 | £3.10 |
| 100 - 249 | £2.56 |
| 250 + | £2.01 |
*price indicative
- RS Stock No.:
- 756-1262
- Mfr. Part No.:
- IM06PGR
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switching Voltage | 250V ac | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Length | 10mm | |
| Height | 5.7mm | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switching Voltage 250V ac | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Length 10mm | ||
Height 5.7mm | ||
Width 6mm | ||
Related links
- TE Connectivity PCB Non-Latching Relay 2 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 5 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 5 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 30 A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8 A Switching Current, SPDT
