TE Connectivity PCB Mount Power Relay, 240V ac Coil, 30A Switching Current, DPST

Bulk discount available

Subtotal (1 unit)*

£15.24

(exc. VAT)

£18.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£15.24
15 - 49£14.82
50 - 99£14.42
100 +£14.04

*price indicative

Packaging Options:
RS Stock No.:
745-6037
Distrelec Article No.:
301-28-945
Mfr. Part No.:
1393212-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

240V ac

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

2

Series

T92

Latching

No

Terminal Type

Screw

Length

68.58mm

Coil Resistance

3800Ω

Coil Power

4W

Minimum Operating Temperature

-55°C

Height

23.19mm

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Depth

34.54mm

Application

Power

TE Connectivity T92 Series PCB and Panel Mount Relays


T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO

Related links