TE Connectivity PCB Mount Power Relay, 240V ac Coil, 30A Switching Current, DPST

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
745-6031
Mfr. Part No.:
9-1393211-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

240V ac

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Length

68.58mm

Coil Resistance

3800Ω

Coil Power

4W

Maximum Operating Temperature

+65°C

Height

23.2mm

Series

T92

Minimum Operating Temperature

-55°C

Contact Material

Silver Alloy

Depth

34.5mm

Application

Power