TE Connectivity PCB Mount Non-Latching Relay, 60V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 718-1862
- Mfr. Part No.:
- 4-1393236-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-1862
- Mfr. Part No.:
- 4-1393236-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 60V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 6A | |
Number of Poles | 1 | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V ac | |
Length | 28mm | |
Coil Resistance | 20.5 kΩ | |
Coil Power | 170mW | |
Height | 15mm | |
Isolation Coil To Contact | 4kV | |
Maximum Operating Temperature | +85°C | |
Series | SNR | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Depth | 5mm | |
Maximum Switching Power AC | 1.5 kVA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 60V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 28mm | ||
Coil Resistance 20.5 kΩ | ||
Coil Power 170mW | ||
Height 15mm | ||
Isolation Coil To Contact 4kV | ||
Maximum Operating Temperature +85°C | ||
Series SNR | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 5mm | ||
Maximum Switching Power AC 1.5 kVA | ||
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
