TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 718-1715
- Mfr. Part No.:
- 1-1415899-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.51
(exc. VAT)
£1.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £1.51 |
| 5 - 9 | £1.36 |
| 10 - 14 | £1.22 |
| 15 + | £1.10 |
*price indicative
- RS Stock No.:
- 718-1715
- Mfr. Part No.:
- 1-1415899-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 29mm | |
| Coil Resistance | 360 Ω | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Depth | 12.7mm | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 5kV rms | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Series | RZ | |
| Maximum Switching Power AC | 3 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 29mm | ||
Coil Resistance 360 Ω | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Depth 12.7mm | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 5kV rms | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Series RZ | ||
Maximum Switching Power AC 3 kVA | ||
Application Power | ||
