TE Connectivity PCB Mount Power Relay, 6V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 718-1698
- Mfr. Part No.:
- V23105A5302A201
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-1698
- Mfr. Part No.:
- V23105A5302A201
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 6V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 3A | |
Number of Poles | 2 | |
Series | D2n | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Length | 20.2mm | |
Coil Resistance | 180Ω | |
Coil Power | 200mW | |
Height | 11mm | |
Depth | 10mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Isolation Coil To Contact | 1.05kVrms | |
Contact Material | Gold Plated | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 2 | ||
Series D2n | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Length 20.2mm | ||
Coil Resistance 180Ω | ||
Coil Power 200mW | ||
Height 11mm | ||
Depth 10mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 1.05kVrms | ||
Contact Material Gold Plated | ||
Subminiature Relay D2n Series
DPCO 3A relay
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Fully sealed
Contact material AgNi
Minimum contact load ≥10mV
Max. switching voltage 250Vdc; 230Vac
Dimensions: H14.95xW10.1xD20.3 mm
Approvals
UL, CSA

Approvals
UL, CSA
Related links
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 3A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 3A Switching Current, DPDT
- Finder PCB Mount Power Relay 8A Switching Current, DPDT
- Finder PCB Mount Power Relay 10A Switching Current, DPDT
- Omron PCB Mount Power Relay 5A Switching Current, DPDT
- Omron PCB Mount Power Relay 3A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST