Panasonic PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, DPST
- RS Stock No.:
 - 699-5686
 - Mfr. Part No.:
 - HE2AN-Q-DC12V
 - Brand:
 - Panasonic
 
Subtotal (1 unit)*
£15.13
(exc. VAT)
£18.16
(inc. VAT)
FREE delivery for orders over £50.00
- 11 unit(s) ready to ship
 - Plus 40 unit(s) shipping from 22 December 2025
 
Units  | Per unit  | 
|---|---|
| 1 - 24 | £15.13 | 
| 25 - 49 | £13.78 | 
| 50 - 99 | £12.69 | 
| 100 + | £11.73 | 
*price indicative
- RS Stock No.:
 - 699-5686
 - Mfr. Part No.:
 - HE2AN-Q-DC12V
 - Brand:
 - Panasonic
 
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 277V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 60mm | |
| Coil Resistance | 75Ω | |
| Coil Power | 1.92W | |
| Depth | 33mm | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 5kVrms | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -50°C | |
| Life | 100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles | |
| Height | 35mm | |
| Maximum Switching Power AC | 6.925 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Coil Voltage 12V dc  | ||
Contact Configuration DPST  | ||
Mounting Type PCB Mount  | ||
Switching Current 30A  | ||
Number of Poles 2  | ||
Latching No  | ||
Terminal Type Quick Connect  | ||
Maximum Switching Voltage AC 277V ac  | ||
Maximum Switching Voltage DC 30V dc  | ||
Length 60mm  | ||
Coil Resistance 75Ω  | ||
Coil Power 1.92W  | ||
Depth 33mm  | ||
Contact Material Silver Alloy  | ||
Isolation Coil To Contact 5kVrms  | ||
Maximum Operating Temperature +55°C  | ||
Minimum Operating Temperature -50°C  | ||
Life 100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles  | ||
Height 35mm  | ||
Maximum Switching Power AC 6.925 kVA  | ||
Application Power  | ||
- COO (Country of Origin):
 - JP
 
HE Series
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Related links
- Panasonic PCB Mount Power Relay 30A Switching Current, DPST
 - Panasonic PCB Mount Power Relay 30A Switching Current, DPST
 - Panasonic PCB Mount Power Relay 30A Switching Current, SPST
 - Panasonic PCB Mount Latching Power Relay 5A Switching Current, DPST
 - Panasonic PCB Mount Power Relay 8A Switching Current, SPST
 - Panasonic PCB Mount Power Relay 4A Switching Current, DPDT
 - Panasonic PCB Mount Power Relay 15A Switching Current, DPDT
 - Panasonic PCB Mount Power Relay 10A Switching Current, 4PDT
 
