Panasonic PCB Mount Power Relay, 12V dc Coil, 48A Switching Current, SPST
- RS Stock No.:
- 699-5651
- Mfr. Part No.:
- HE1AN-P-DC12V-Y5
- Brand:
- Panasonic
Subtotal (1 unit)*
£22.91
(exc. VAT)
£27.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
- Plus 75 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.91 |
*price indicative
- RS Stock No.:
- 699-5651
- Mfr. Part No.:
- HE1AN-P-DC12V-Y5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 48A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | Through Hole | |
Length | 38mm | |
Coil Resistance | 75Ω | |
Coil Power | 1.92W | |
Isolation Coil To Contact | 5kV | |
Minimum Operating Temperature | -50°C | |
Contact Material | Silver Alloy | |
Life | 10000000 (Electrical) cycles | |
Maximum Operating Temperature | +55°C | |
Depth | 33mm | |
Height | 36.3mm | |
Maximum Switching Power AC | 23.52 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 48A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 38mm | ||
Coil Resistance 75Ω | ||
Coil Power 1.92W | ||
Isolation Coil To Contact 5kV | ||
Minimum Operating Temperature -50°C | ||
Contact Material Silver Alloy | ||
Life 10000000 (Electrical) cycles | ||
Maximum Operating Temperature +55°C | ||
Depth 33mm | ||
Height 36.3mm | ||
Maximum Switching Power AC 23.52 kVA | ||
Application Power | ||
HE Series
These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.
High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Ul; SCA; VDE; TUV
Related links
- Panasonic PCB Mount Power Relay 48A Switching Current, SPST
- Panasonic PCB Mount Power Relay 48A Switching Current, SPST
- Panasonic PCB Mount Power Relay 48A Switching Current, SPST
- Panasonic PCB Mount Power Relay 30A Switching Current, SPST
- Panasonic PCB Mount Power Relay 90A Switching Current, SPST
- Panasonic PCB Mount Power Relay 30A Switching Current, SPST
- Panasonic PCB Mount Power Relay 30A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, 4PDT