Panasonic PCB Power Relay, 12V dc Coil, 31A Switching Current, SPST
- RS Stock No.:
- 699-5579
- Distrelec Article No.:
- 137-11-162
- Mfr. Part No.:
- ALFG2PF12
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 70 unit(s) shipping from 27 April 2026
- Plus 50 unit(s) shipping from 27 April 2026
- Plus 774 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £7.31 |
| 25 - 49 | £6.58 |
| 50 - 99 | £6.40 |
| 100 - 249 | £6.22 |
| 250 + | £6.05 |
*price indicative
- RS Stock No.:
- 699-5579
- Distrelec Article No.:
- 137-11-162
- Mfr. Part No.:
- ALFG2PF12
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | ALFG | |
| Terminal Type | Through Hole | |
| Switching Current | 31A | |
| Switching Power | 8.3kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 103Ω | |
| Height | 23.3mm | |
| Standards/Approvals | RoHS, VDE, UL | |
| Coil Power | 1.4W | |
| Length | 30.1mm | |
| Width | 15.7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series ALFG | ||
Terminal Type Through Hole | ||
Switching Current 31A | ||
Switching Power 8.3kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 103Ω | ||
Height 23.3mm | ||
Standards/Approvals RoHS, VDE, UL | ||
Coil Power 1.4W | ||
Length 30.1mm | ||
Width 15.7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
ALFG Series
These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.
High capacity
Low coil holding voltage
High insulation resistance
Surge breakdown voltage: 6kV
Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment
Approvals
UL; C-UL; VDE
Related links
- Panasonic PCB Power Relay 31 A Switching Current, SPST
- Panasonic PCB Power Relay 31 A Switching Current, SPST
- Panasonic PCB Power Relay 31 A Switching Current, SPST
- Panasonic PCB Power Relay 31 A Switching Current, SPST
- Panasonic PCB Power Relay 16 A Switching Current, SPST
- Panasonic PCB Power Relay 8 A Switching Current, SPST
- Panasonic PCB Power Relay 20 A Switching Current, SPST
- Panasonic PCB Power Relay 10 A Switching Current, SPST
