Omron PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£5.85

(exc. VAT)

£7.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£5.85
25 - 49£4.95
50 - 99£4.71
100 - 249£4.46
250 +£3.93

*price indicative

Packaging Options:
RS Stock No.:
683-9444
Distrelec Article No.:
301-71-230
Mfr. Part No.:
G6E-134PL-ST-US DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Series

G6E

Terminal Type

Through Hole

Length

16mm

Coil Resistance

22.5Ω

Maximum Operating Temperature

+70°C

Depth

9.9mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Height

8.4mm

Maximum Switching Power DC

60 W

Maximum Switching Power AC

50VA

Application

Signal

COO (Country of Origin):
JP

G6E Series


SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements

Approvals

UL, CSA

Related links