Omron PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 683-9166
- Mfr. Part No.:
- G5LE-1A DC24
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£10.61
(exc. VAT)
£12.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 08 June 2026
- Plus 25 unit(s) shipping from 15 June 2026
- Plus 95 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £2.122 | £10.61 |
| 125 - 245 | £2.06 | £10.30 |
| 250 - 495 | £1.994 | £9.97 |
| 500 - 1245 | £1.868 | £9.34 |
| 1250 + | £1.81 | £9.05 |
*price indicative
- RS Stock No.:
- 683-9166
- Mfr. Part No.:
- G5LE-1A DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5LE | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 16.5mm | |
| Standards/Approvals | UL, CSA, EN, RoHS, VDE | |
| Length | 22.5mm | |
| Coil Power | 0.4W | |
| Height | 19mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5LE | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 16.5mm | ||
Standards/Approvals UL, CSA, EN, RoHS, VDE | ||
Length 22.5mm | ||
Coil Power 0.4W | ||
Height 19mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- MY
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE
Related links
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 36A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 8A Switching Current, SPST
