Omron PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 683-9104
- Distrelec Article No.:
- 304-35-521
- Mfr. Part No.:
- G5CA-1A DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.10
(exc. VAT)
£19.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £3.22 | £16.10 |
| 125 - 245 | £2.454 | £12.27 |
| 250 - 495 | £2.18 | £10.90 |
| 500 - 1245 | £2.092 | £10.46 |
| 1250 + | £1.882 | £9.41 |
*price indicative
- RS Stock No.:
- 683-9104
- Distrelec Article No.:
- 304-35-521
- Mfr. Part No.:
- G5CA-1A DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5CA | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 720Ω | |
| Standards/Approvals | UL, RoHS, CSA, VDE | |
| Coil Power | 0.2W | |
| Length | 22mm | |
| Width | 16mm | |
| Height | 11mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5CA | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 720Ω | ||
Standards/Approvals UL, RoHS, CSA, VDE | ||
Coil Power 0.2W | ||
Length 22mm | ||
Width 16mm | ||
Height 11mm | ||
Contact Material Silver Alloy | ||
G5CA Series
Flux proof
Sub-miniature relay, L22xW16 xH11 mm
Ideal for switching power in household appliances or for outputs from industrial devices
Approvals
UL, CSA
Related links
- Omron PCB Power Relay 15 A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron PCB Power Relay 15 A Switching Current, SPST
- Omron PCB Power Relay 15 A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron PCB Power Relay 3 A Switching Current, SPST
- Omron PCB Power Relay 12 A Switching Current, SPST
- Omron PCB Power Relay 5 A Switching Current, SPST
