TE Connectivity PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£2.64

(exc. VAT)

£3.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 82 unit(s) ready to ship from another location
  • Plus 381 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£2.64
5 - 9£2.38
10 - 14£2.31
15 +£2.20

*price indicative

Packaging Options:
RS Stock No.:
680-4110
Mfr. Part No.:
RY531005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Series

RY II

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

112Ω

Maximum Operating Temperature

+70°C

Depth

10.1mm

Contact Material

Silver Alloy

Height

12.3mm

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

2 kVA

Application

Power

COO (Country of Origin):
CZ

RY II Series 5mm pinning


5mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Related links