TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

Subtotal (1 unit)*

£5.51

(exc. VAT)

£6.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 49 unit(s) ready to ship from another location
  • Plus 304 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.51

*price indicative

Packaging Options:
RS Stock No.:
680-4081
Mfr. Part No.:
RY212024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Series

RY II

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

2350Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Height

12.3mm

Depth

10.1mm

Contact Material

Gold Plated

Maximum Switching Power AC

2 kVA

Application

Power

COO (Country of Origin):
CZ

RY Series


3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Related links