TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 680-3808
- Mfr. Part No.:
- RT31L012
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.44 |
*price indicative
- RS Stock No.:
- 680-3808
- Mfr. Part No.:
- RT31L012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Series | RT1 | |
Latching | No | |
Terminal Type | Through Hole | |
Length | 29mm | |
Coil Resistance | 360Ω | |
Coil Power | 400mW | |
Contact Material | Silver Alloy | |
Depth | 12.7mm | |
Height | 15.7mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 4 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Series RT1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 360Ω | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
Depth 12.7mm | ||
Height 15.7mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 16A Switching Current, SPDT
- RS PRO PCB Mount Power Relay 16A Switching Current, SPDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- Schneider Electric PCB Mount Power Relay 16A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 16A Switching Current, SPDT