TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£13.03

(exc. VAT)

£15.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship
  • Plus 23 unit(s) ready to ship from another location
  • Plus 295 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£13.03
5 - 9£12.36
10 - 14£11.99
15 +£11.46

*price indicative

Packaging Options:
RS Stock No.:
680-3789
Distrelec Article No.:
137-20-182
Mfr. Part No.:
RT315024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Series

RT1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Depth

12.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Height

15.7mm

Contact Material

Gold Plated

Maximum Switching Power AC

4 kVA

Application

Power

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Related links