TE Connectivity PCB Power Relay, 115V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 680-3757
- Mfr. Part No.:
- RT314615
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£4.34
(exc. VAT)
£5.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 9 unit(s) shipping from 01 May 2026
- Plus 40 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.34 |
*price indicative
- RS Stock No.:
- 680-3757
- Mfr. Part No.:
- RT314615
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 115V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 8.1kΩ | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 250mW | |
| Standards/Approvals | IEC 60335-1, RoHS, VDE | |
| Length | 29mm | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 8.1kΩ | ||
Maximum Operating Temperature 70°C | ||
Coil Power 250mW | ||
Standards/Approvals IEC 60335-1, RoHS, VDE | ||
Length 29mm | ||
Width 12.7mm | ||
Height 15.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 16 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, DPDT
- Releco PCB Power Relay 10 A Switching Current, SPDT
- Releco PCB Power Relay 6 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6 A Switching Current, 4PDT
- Siemens Power Relay 16 A Switching Current, SPDT
- TE Connectivity Panel Mount General Purpose Relay 25 A Switching Current, SPDT
