Phoenix Contact DIN Rail Power Relay, 230V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 508-0102
- Distrelec Article No.:
- 304-01-208
- Mfr. Part No.:
- 2961451
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£13.09
(exc. VAT)
£15.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 51 unit(s) shipping from 25 May 2026
- Plus 1 unit(s) shipping from 25 May 2026
- Plus 60 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.09 |
| 10 - 49 | £12.95 |
| 50 - 99 | £12.39 |
| 100 + | £11.79 |
*price indicative
- RS Stock No.:
- 508-0102
- Distrelec Article No.:
- 304-01-208
- Mfr. Part No.:
- 2961451
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | REL-MR-230AC/21-21 | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 32.5kΩ | |
| Coil Power | 2kW | |
| Height | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | VDE, UL, IEC, EN, RoHS | |
| Length | 12.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series REL-MR-230AC/21-21 | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 32.5kΩ | ||
Coil Power 2kW | ||
Height 29mm | ||
Width 12.7mm | ||
Standards/Approvals VDE, UL, IEC, EN, RoHS | ||
Length 12.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
Phoenix Contact Power Relay, 32,500 Ω Coil Resistance, 12.7mm Length - REL-MR-230AC/21-21 - 2961451
Control the flow of electricity in a PCB circuit with this power relay from Phoenix Contact. The pluggable unit mounts onto your circuit board with through-hole pins to speed up machine builds. A compact length of 12.7mm means it needs minimal installation room. The relay is safe to align without spacing and is mountable in any position to give you more flexibility when fixing it on your PCB.
With a 15A switching current and coil resistance of 32,500Ω, this is a suitable option for use in industrial control applications such as lifts, conveyor belts and beacons. As an electromechanical relay with a non-latching operation, it automatically moves back to its original position. A double-pole, double-throw configuration means you can use it to control and connect two circuits. This makes the component suitable for adding push buttons and switches to a control panel.
Features & Benefits
• Wide operating temperature range between -40°C and +85°C for use in demanding environments
• Response time between 2 and 9ms to help start and stop equipment quickly
• Conductive silver alloy contacts for reliable and durable operation
Related links
- Phoenix Contact DIN Rail Power Relay 8 A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 16 A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 8 A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 6 A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 5 A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 16 A Switching Current, 1 NO
- Siemens DIN Rail Power Relay 16 A Switching Current, DPDT
- Dold DIN Rail Power Relay 16 A Switching Current, DPDT
