Phoenix Contact DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 507-9966
- Mfr. Part No.:
- 2961422
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.60
(exc. VAT)
£15.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £12.60 |
| 25 - 99 | £11.95 |
| 100 - 249 | £10.77 |
| 250 - 499 | £10.17 |
| 500 + | £9.65 |
*price indicative
- RS Stock No.:
- 507-9966
- Mfr. Part No.:
- 2961422
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | REL-MR-230AC/21HC | |
| Terminal Type | Through Hole | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 32.5kΩ | |
| Width | 12.7mm | |
| Height | 29mm | |
| Coil Power | 2kW | |
| Length | 12.7mm | |
| Standards/Approvals | RoHS, IEC, EN, VDE, UL | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series REL-MR-230AC/21HC | ||
Terminal Type Through Hole | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 32.5kΩ | ||
Width 12.7mm | ||
Height 29mm | ||
Coil Power 2kW | ||
Length 12.7mm | ||
Standards/Approvals RoHS, IEC, EN, VDE, UL | ||
Contact Material Silver Alloy | ||
Phoenix Contact REL-MR-230AC/21HC Series Power Relay, 230V AC Coil Voltage, 16A Switching Current - 2961422
This power relay is designed for PCB mounting and operates at 230V AC. It features a single changeover contact with a maximum switching current of 16A. Compactly sized at 12.7mm x 15.7mm x 29mm, it provides effective performance in various automation and industrial applications.
Features & Benefits
• Capable of switching high currents up to 16A provides reliable performance
• Latching function not required ensures effective operation without the need for additional mechanisms
• Manufactured from silver alloy offers enhanced reliability and durability for consistent operation
• Operates within a temperature range of -40°C to +85°C ensures performance across a wide temperature range
• RT III-proof design ensures wash resistance for use in harsh environments
• Suitable for both AC and DC voltage switching up to 250V provides versatility
Applications
• Used for controlling industrial machinery and equipment
• Enables power management in automation systems
• Ideal for requiring quick relay response times
• Compatible with systems needing high-power control solutions
What is the input voltage range for effective operation?
The input voltage range for optimal performance is from 179.4V AC to 356.5V AC, accommodating various operational needs in different systems.
How can this relay be mounted in electrical systems?
It employs a PCB mount method, allowing for straightforward integration into existing circuit designs without complex installation processes.
What is the significance of its switching characteristics?
The relay is equipped with a changeover contact which ensures versatility in switching functions, making it suitable for both normally open and normally closed applications.
What environmental conditions can this relay withstand?
It is designed to function in extreme temperatures, ranging from -40°C to +85°C, making it adaptable for various industrial environments.
What is the expected mechanical service life of this relay?
It boasts a mechanical lifespan of approximately 10million cycles, which enhances durability and reduces maintenance needs over time.
Related links
- Phoenix Contact DIN Rail Power Relay 8 A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 8 A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 6 A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 5 A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 16 A Switching Current, 1 NO
- Schneider Electric DIN Rail Power Relay 16 A Switching Current, SPDT
- Siemens DIN Rail Power Relay 16 A Switching Current, SPDT
- Finder DIN Rail Power Relay 12 A Switching Current, SPDT
