Panasonic PCB Power Relay, 24V dc Coil, 4mA Switching Current, SPDT
- RS Stock No.:
- 399-8382
- Mfr. Part No.:
- JW1FSN-DC24V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.06
(exc. VAT)
£18.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 230 unit(s) shipping from 04 May 2026
- Plus 55 unit(s) shipping from 04 May 2026
- Plus 140 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £3.012 | £15.06 |
| 125 - 495 | £2.252 | £11.26 |
| 500 - 1245 | £2.192 | £10.96 |
| 1250 - 2495 | £2.132 | £10.66 |
| 2500 + | £2.076 | £10.38 |
*price indicative
- RS Stock No.:
- 399-8382
- Mfr. Part No.:
- JW1FSN-DC24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | JW | |
| Terminal Type | Through Hole | |
| Switching Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 115V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 1.1kΩ | |
| Height | 20mm | |
| Length | 28.6mm | |
| Width | 12.8mm | |
| Standards/Approvals | VDE, TUV, CE, RoHS, UL, IEC | |
| Coil Power | 4kW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series JW | ||
Terminal Type Through Hole | ||
Switching Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 115V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 1.1kΩ | ||
Height 20mm | ||
Length 28.6mm | ||
Width 12.8mm | ||
Standards/Approvals VDE, TUV, CE, RoHS, UL, IEC | ||
Coil Power 4kW | ||
Contact Material Silver Alloy | ||
JW Series Relay
These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.
Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm
Approvals
UL, CSA, VDE, SEMKO, FIMKO, SEV
Related links
- Panasonic PCB Power Relay 4 mA Switching Current, SPDT
- Panasonic PCB Power Relay 3.5 mA Switching Current, SPDT
- Panasonic PCB Power Relay 4 A Switching Current, 4 NO
- Panasonic PCB Power Relay 6 mA Switching Current, DPDT
- Panasonic PCB Power Relay 10 A Switching Current, SPDT
- Panasonic PCB Power Relay 5 A Switching Current, SPST
- Panasonic PCB Power Relay 30 A Switching Current, SPST
- Panasonic PCB Power Relay 10 A Switching Current, 4PDT
