Panasonic PCB Mount Power Relay, 12V dc Coil, SPDT
- RS Stock No.:
 - 399-8376
 - Mfr. Part No.:
 - JW1FSN-DC12V
 - Brand:
 - Panasonic
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£13.76
(exc. VAT)
£16.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
 - Plus 35 unit(s) ready to ship from another location
 - Plus 265 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 120 | £2.752 | £13.76 | 
| 125 - 495 | £2.042 | £10.21 | 
| 500 - 1245 | £1.988 | £9.94 | 
| 1250 - 2495 | £1.934 | £9.67 | 
| 2500 + | £1.886 | £9.43 | 
*price indicative
- RS Stock No.:
 - 399-8376
 - Mfr. Part No.:
 - JW1FSN-DC12V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Number of Poles | 1 | |
| Series | JW | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 28.6mm | |
| Coil Resistance | 270Ω | |
| Height | 20mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Depth | 12.8mm | |
| Maximum Switching Power DC | 300 W | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Coil Voltage 12V dc  | ||
Contact Configuration SPDT  | ||
Mounting Type PCB Mount  | ||
Number of Poles 1  | ||
Series JW  | ||
Latching No  | ||
Terminal Type Through Hole  | ||
Length 28.6mm  | ||
Coil Resistance 270Ω  | ||
Height 20mm  | ||
Contact Material Silver Alloy  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +60°C  | ||
Depth 12.8mm  | ||
Maximum Switching Power DC 300 W  | ||
Maximum Switching Power AC 2.5 kVA  | ||
Application Power  | ||
- COO (Country of Origin):
 - TH
 
JW Series Relay
These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.
Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm
Approvals
UL, CSA, VDE, SEMKO, FIMKO, SEV



Related links
- Panasonic PCB Mount Power Relay SPDT
 - Panasonic PCB Mount Power Relay 8A Switching Current, SPST
 - Panasonic PCB Mount Power Relay 30A Switching Current, SPST
 - Panasonic PCB Mount Power Relay 15A Switching Current, DPDT
 - Panasonic PCB Mount Power Relay 30A Switching Current, DPST
 - Panasonic PCB Mount Power Relay 4A Switching Current, DPDT
 - Panasonic PCB Mount Power Relay 10A Switching Current, 4PDT
 - Panasonic PCB Mount Power Relay 3A Switching Current, 4PST-NO
 
