Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
 - 399-8225
 - Mfr. Part No.:
 - G5LE-1 12DC
 - Brand:
 - Omron
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.53
(exc. VAT)
£11.435
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 425 unit(s) ready to ship
 - Plus 15 unit(s) ready to ship from another location
 - Plus 360 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 120 | £1.906 | £9.53 | 
| 125 - 495 | £1.722 | £8.61 | 
| 500 - 1245 | £1.574 | £7.87 | 
| 1250 - 2495 | £1.436 | £7.18 | 
| 2500 + | £1.406 | £7.03 | 
*price indicative
- RS Stock No.:
 - 399-8225
 - Mfr. Part No.:
 - G5LE-1 12DC
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | G5LE | |
| Terminal Type | PCB Pin | |
| Length | 22.5mm | |
| Coil Resistance | 360Ω | |
| Coil Power | 400mW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 2kV ac | |
| Life | 10000000 (Electrical) cycles | |
| Contact Material | Silver Alloy | |
| Depth | 16.5mm | |
| Height | 19mm | |
| Maximum Switching Power AC | 1.2 kVA | |
| Maximum Switching Power DC | 240 W | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Coil Voltage 12V dc  | ||
Contact Configuration SPDT  | ||
Mounting Type PCB Mount  | ||
Switching Current 10A  | ||
Number of Poles 1  | ||
Latching No  | ||
Series G5LE  | ||
Terminal Type PCB Pin  | ||
Length 22.5mm  | ||
Coil Resistance 360Ω  | ||
Coil Power 400mW  | ||
Minimum Operating Temperature -25°C  | ||
Maximum Operating Temperature +85°C  | ||
Isolation Coil To Contact 2kV ac  | ||
Life 10000000 (Electrical) cycles  | ||
Contact Material Silver Alloy  | ||
Depth 16.5mm  | ||
Height 19mm  | ||
Maximum Switching Power AC 1.2 kVA  | ||
Maximum Switching Power DC 240 W  | ||
Application Power  | ||
G5LE Series
Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm
Approvals
UL, CSA, VDE

Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
 - Omron PCB Mount Power Relay 10A Switching Current, SPDT
 - Omron PCB Mount Power Relay 10A Switching Current, SPDT
 - Omron PCB Mount Power Relay 16A Switching Current, SPDT
 - Omron PCB Mount Power Relay 3A Switching Current, SPDT
 - Omron PCB Mount Latching Power Relay 8A Switching Current, SPDT
 - Omron PCB Mount Latching Signal Relay 3A Switching Current, SPDT
 - Omron PCB Mount Power Relay 8A Switching Current, SPDT
 
