TE Connectivity PCB Mount Relay, 5 → 60V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 287-1905
- Distrelec Article No.:
- 301-67-755
- Mfr. Part No.:
- 1-1956170-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.74
(exc. VAT)
£4.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 695 unit(s) ready to ship
- Plus 999,999,304 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £3.74 |
5 - 9 | £3.58 |
10 - 49 | £3.43 |
50 - 99 | £3.29 |
100 + | £3.19 |
*price indicative
- RS Stock No.:
- 287-1905
- Distrelec Article No.:
- 301-67-755
- Mfr. Part No.:
- 1-1956170-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5 → 60V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5 → 60V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
The TE Connectivity Miniature Power PCB RYII & RYII Reflow Solderable with 1 pole 8A contact with low component height 12.3mm.
n Reinforced insulation
Protection class II
Protection class II
Related links
- TE Connectivity PCB Mount Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity Panel Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Relay 8A Switching Current SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT