TE Connectivity PCB Mount Relay, 5 → 60V dc Coil, 8A Switching Current, SPDT

Subtotal (1 reel of 280 units)*

£758.80

(exc. VAT)

£910.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
280 +£2.71£758.80

*price indicative

RS Stock No.:
287-1904
Mfr. Part No.:
1-1956170-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5 → 60V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

The TE Connectivity Miniature Power PCB RYII & RYII Reflow Solderable with 1 pole 8A contact with low component height 12.3mm.

n Reinforced insulation
Protection class II

Related links