Panasonic PCB Power Relay, 5V Coil, 10A Switching Current, DPST

Subtotal (1 unit)*

£9.83

(exc. VAT)

£11.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.83

*price indicative

RS Stock No.:
283-6903
Distrelec Article No.:
110-70-173
Mfr. Part No.:
DE2A-5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

5V

Contact Configuration

DPST

Mount Type

PCB

Series

DE

Terminal Type

PCB Pin

Switching Current

10A

Switching DC Voltage

230V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Coil Resistance

125Ω

Maximum Operating Temperature

70°C

Width

12.5mm

Standards/Approvals

No

Height

12.5mm

Length

25mm

Contact Material

Silver Tin Oxide

Contact Resistance

30mΩ

The polarized power relay that conforms to European safety standards. It is a compact and space-saving relay with a size of 12.5(W) x 25.0(L) x 12.5(H) mm. The relay has a wide range of applications including temperature controllers, automatic meter reading, and OA and FA equipment. With a surge voltage of 12 kV and a low operating power, this relay is reliable and energy-efficient. It is UL/CSA and VDE approved, ensuring its quality and performance.

Conforms to European safety standards (VDE0700 and VDE0631)

Compact body saves space with a size of 12.5(W) x 25.0(L) x 12.5(H) mm

Extensive product line-up

Low operating power with a nominal operating power at 200 mW

Surge voltage of 12 kV for added protection

UL/CSA and VDE approved for quality assurance

Related links