TE Connectivity Flange Power Relay, 24V dc Coil, 30A Switching Current, 1 NO

Bulk discount available

Subtotal (1 pack of 50 units)*

£317.70

(exc. VAT)

£381.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50£6.354£317.70
100 - 150£6.138£306.90
200 - 450£5.826£291.30
500 - 950£5.636£281.80
1000 +£5.572£278.60

*price indicative

RS Stock No.:
279-8780
Distrelec Article No.:
301-28-972
Mfr. Part No.:
6-1419102-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

1 NO

Mount Type

Flange

Series

Potter & Brumfield T9A

Terminal Type

PCB Pin

Switching Current

30A

Minimum Operating Temperature

-55°C

Switching Power

8.3kVA

Switching AC Voltage

277V ac

Switching DC Voltage

28V dc

Maximum Operating Temperature

85°C

Coil Resistance

576Ω

Height

27.9mm

Width

27.4mm

Standards/Approvals

RoHS, IEC 61810, CQC, VDE, UL E58304 (UL508/873)

Length

32.5mm

Coil Power

1W

Contact Material

Silver Alloy

Contact Resistance

75mΩ

The TE Connectivity Panel mount relay is used for HVAC, appliances and industrial controls.

Meets UL 508

RoHS compliant

Related links